SN74LVC2G04YZPR | |
---|---|
DigiKey Part Number | 296-23276-2-ND - Tape & Reel (TR) 296-23276-1-ND - Cut Tape (CT) 296-23276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04YZPR |
Description | IC INVERTER 2CH 2-INP 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.44800 | ¥134.48 |
25 | ¥12.68920 | ¥317.23 |
100 | ¥10.81150 | ¥1,081.15 |
250 | ¥10.15160 | ¥2,537.90 |
500 | ¥8.88268 | ¥4,441.34 |
1,000 | ¥7.35993 | ¥7,359.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.85234 | ¥20,557.02 |
6,000 | ¥6.59855 | ¥39,591.30 |