SN74LVC1G97DRLR | |
---|---|
DigiKey Part Number | 296-18655-2-ND - Tape & Reel (TR) 296-18655-1-ND - Cut Tape (CT) 296-18655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DRLR |
Description | IC CONFIG MULTI-FUNC GATE SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.18320 | ¥54.58 |
100 | ¥1.64160 | ¥164.16 |
250 | ¥1.37448 | ¥343.62 |
500 | ¥1.20990 | ¥604.95 |
1,000 | ¥1.07183 | ¥1,071.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79818 | ¥3,192.72 |
8,000 | ¥0.72135 | ¥5,770.80 |
12,000 | ¥0.68229 | ¥8,187.48 |
20,000 | ¥0.63847 | ¥12,769.40 |
28,000 | ¥0.61255 | ¥17,151.40 |
40,000 | ¥0.58739 | ¥23,495.60 |
100,000 | ¥0.53229 | ¥53,229.00 |