SN74LVC1G97DCK3 | |
---|---|
DigiKey Part Number | 296-SN74LVC1G97DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC1G97DCK3CT-ND - Cut Tape (CT) 296-SN74LVC1G97DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DCK3 |
Description | IC LOGIC GATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83124 | ¥2,493.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.27300 | ¥32.73 |
25 | ¥2.98920 | ¥74.73 |
100 | ¥2.22560 | ¥222.56 |
250 | ¥2.01684 | ¥504.21 |
500 | ¥1.66912 | ¥834.56 |
1,000 | ¥1.25189 | ¥1,251.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.88640 | ¥72.16 |
100 | ¥2.14930 | ¥214.93 |
250 | ¥1.94768 | ¥486.92 |
500 | ¥1.61192 | ¥805.96 |
1,000 | ¥1.20898 | ¥1,208.98 |