SN74LVC1G58DRLR | |
---|---|
DigiKey Part Number | 296-SN74LVC1G58DRLRTR-ND - Tape & Reel (TR) 296-SN74LVC1G58DRLRCT-ND - Cut Tape (CT) 296-SN74LVC1G58DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G58DRLR |
Description | IC CONFIG MULTI-FUNC GATE SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G58DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.37080 | ¥59.27 |
100 | ¥1.76590 | ¥176.59 |
250 | ¥1.59992 | ¥399.98 |
500 | ¥1.32424 | ¥662.12 |
1,000 | ¥0.99314 | ¥993.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91039 | ¥3,641.56 |
8,000 | ¥0.85521 | ¥6,841.68 |
12,000 | ¥0.80003 | ¥9,600.36 |
28,000 | ¥0.73382 | ¥20,546.96 |
100,000 | ¥0.68968 | ¥68,968.00 |