SN74LVC1G57DRLR | |
---|---|
DigiKey Part Number | 296-18653-2-ND - Tape & Reel (TR) 296-18653-1-ND - Cut Tape (CT) 296-18653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DRLR |
Description | IC CONFIG MULT FUNCTION SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.48500 | ¥34.85 |
25 | ¥3.18600 | ¥79.65 |
100 | ¥2.37170 | ¥237.17 |
250 | ¥2.14936 | ¥537.34 |
500 | ¥1.77872 | ¥889.36 |
1,000 | ¥1.33404 | ¥1,334.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.22287 | ¥4,891.48 |
8,000 | ¥1.14875 | ¥9,190.00 |
12,000 | ¥1.07464 | ¥12,895.68 |
28,000 | ¥0.98570 | ¥27,599.60 |