SN74LVC1G02DPWR | |
---|---|
DigiKey Part Number | 296-SN74LVC1G02DPWRTR-ND - Tape & Reel (TR) 296-SN74LVC1G02DPWRCT-ND - Cut Tape (CT) 296-SN74LVC1G02DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DPWR |
Description | IC GATE NOR 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.44160 | ¥61.04 |
100 | ¥1.81760 | ¥181.76 |
250 | ¥1.64752 | ¥411.88 |
500 | ¥1.36342 | ¥681.71 |
1,000 | ¥1.02253 | ¥1,022.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93732 | ¥2,811.96 |
6,000 | ¥0.88050 | ¥5,283.00 |
15,000 | ¥0.82369 | ¥12,355.35 |
30,000 | ¥0.75553 | ¥22,665.90 |
75,000 | ¥0.72712 | ¥54,534.00 |