SN74LVC1404DCUR | |
---|---|
DigiKey Part Number | 296-18308-2-ND - Tape & Reel (TR) 296-18308-1-ND - Cut Tape (CT) 296-18308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1404DCUR |
Description | IC OSCILLATOR DRIVER US8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1404DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.50200 | ¥162.55 |
100 | ¥5.33970 | ¥533.97 |
250 | ¥4.99156 | ¥1,247.89 |
500 | ¥4.41130 | ¥2,205.65 |
1,000 | ¥3.48260 | ¥3,482.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25043 | ¥9,751.29 |
6,000 | ¥3.08790 | ¥18,527.40 |
15,000 | ¥2.97182 | ¥44,577.30 |