SN74LVC08APWRG3 | |
---|---|
DigiKey Part Number | 296-31897-2-ND - Tape & Reel (TR) 296-31897-1-ND - Cut Tape (CT) 296-31897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08APWRG3 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08APWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.89400 | ¥38.94 |
25 | ¥3.63520 | ¥90.88 |
100 | ¥2.90910 | ¥290.91 |
250 | ¥2.70136 | ¥675.34 |
500 | ¥2.28564 | ¥1,142.82 |
1,000 | ¥1.76621 | ¥1,766.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.61035 | ¥3,220.70 |
6,000 | ¥1.50646 | ¥9,038.76 |
10,000 | ¥1.40257 | ¥14,025.70 |
50,000 | ¥1.29867 | ¥64,933.50 |