SN74LV4040APWR | |
---|---|
DigiKey Part Number | 296-3824-2-ND - Tape & Reel (TR) 296-3824-1-ND - Cut Tape (CT) 296-3824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040APWR |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.98000 | ¥99.80 |
25 | ¥9.47360 | ¥236.84 |
100 | ¥7.78120 | ¥778.12 |
250 | ¥7.27400 | ¥1,818.50 |
500 | ¥6.42810 | ¥3,214.05 |
1,000 | ¥5.07489 | ¥5,074.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.57418 | ¥9,148.36 |
6,000 | ¥4.34545 | ¥26,072.70 |
10,000 | ¥4.18209 | ¥41,820.90 |