SN74LV367APWR

DigiKey Part Number
296-12350-2-ND - Tape & Reel (TR)
296-12350-1-ND - Cut Tape (CT)
296-12350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV367APWR
Description
IC BUF NON-INVERT 5.5V 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV367APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.58000¥12.58
10¥11.24700¥112.47
25¥10.67400¥266.85
100¥8.76820¥876.82
250¥8.19652¥2,049.13
500¥7.24338¥3,621.69
1,000¥5.71843¥5,718.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.33719¥10,674.38
6,000¥5.07034¥30,422.04
10,000¥4.87972¥48,797.20
Manufacturers Standard Package