SN74LV125ADGVR | |
---|---|
DigiKey Part Number | 296-3775-2-ND - Tape & Reel (TR) 296-3775-1-ND - Cut Tape (CT) 296-3775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ADGVR |
Description | IC BUF NON-INVERT 5.5V 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.17030 | ¥217.03 |
250 | ¥1.96708 | ¥491.77 |
500 | ¥1.62790 | ¥813.95 |
1,000 | ¥1.22089 | ¥1,220.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.11918 | ¥2,238.36 |
6,000 | ¥1.05134 | ¥6,308.04 |
10,000 | ¥0.98351 | ¥9,835.10 |
50,000 | ¥0.86820 | ¥43,410.00 |
100,000 | ¥0.84785 | ¥84,785.00 |