SN74LS74ANSR | |
---|---|
DigiKey Part Number | 296-28880-2-ND - Tape & Reel (TR) 296-28880-1-ND - Cut Tape (CT) 296-28880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS74ANSR |
Description | IC FF D-TYPE DUAL 1BIT 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS74ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 33 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 8 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13800 | ¥128.45 |
100 | ¥4.19280 | ¥419.28 |
250 | ¥3.89424 | ¥973.56 |
500 | ¥3.31428 | ¥1,657.14 |
1,000 | ¥2.65144 | ¥2,651.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32050 | ¥4,641.00 |
6,000 | ¥2.16045 | ¥12,962.70 |
10,000 | ¥2.08044 | ¥20,804.40 |