SN74LS14NS | |
---|---|
DigiKey Part Number | 296-53336-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS14NS |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS14NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 3.4V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.90900 | ¥99.09 |
50 | ¥9.40360 | ¥470.18 |
100 | ¥7.72380 | ¥772.38 |
250 | ¥7.22004 | ¥1,805.01 |
500 | ¥6.38066 | ¥3,190.33 |
1,000 | ¥5.03737 | ¥5,037.37 |
2,500 | ¥4.70152 | ¥11,753.80 |