SN74LS247DR | |
---|---|
DigiKey Part Number | 296-SN74LS247DRTR-ND - Tape & Reel (TR) 296-SN74LS247DRCT-ND - Cut Tape (CT) 296-SN74LS247DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS247DR |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS247DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.15100 | ¥131.51 |
25 | ¥12.40840 | ¥310.21 |
100 | ¥10.57130 | ¥1,057.13 |
250 | ¥9.92568 | ¥2,481.42 |
500 | ¥8.68502 | ¥4,342.51 |
1,000 | ¥7.19611 | ¥7,196.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.69984 | ¥16,749.60 |
5,000 | ¥6.45169 | ¥32,258.45 |
12,500 | ¥6.20355 | ¥77,544.38 |