SN74LS161ADR | |
---|---|
DigiKey Part Number | 296-SN74LS161ADRTR-ND - Tape & Reel (TR) 296-SN74LS161ADRCT-ND - Cut Tape (CT) 296-SN74LS161ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS161ADR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS161ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.71725 | ¥6,793.12 |
5,000 | ¥2.52987 | ¥12,649.35 |
12,500 | ¥2.43616 | ¥30,452.00 |
25,000 | ¥2.34246 | ¥58,561.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18200 | ¥61.82 |
25 | ¥5.80920 | ¥145.23 |
100 | ¥4.74120 | ¥474.12 |
250 | ¥4.40372 | ¥1,100.93 |
500 | ¥3.74794 | ¥1,873.97 |
1,000 | ¥2.99838 | ¥2,998.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40100 | ¥64.01 |
25 | ¥6.01560 | ¥150.39 |
100 | ¥4.90950 | ¥490.95 |
250 | ¥4.56004 | ¥1,140.01 |
500 | ¥3.88098 | ¥1,940.49 |
1,000 | ¥3.10481 | ¥3,104.81 |