SN74ALS32DR | |
---|---|
DigiKey Part Number | 296-1127-2-ND - Tape & Reel (TR) 296-1127-1-ND - Cut Tape (CT) 296-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS32DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67500 | ¥66.75 |
25 | ¥6.27240 | ¥156.81 |
100 | ¥5.11880 | ¥511.88 |
250 | ¥4.75448 | ¥1,188.62 |
500 | ¥4.04644 | ¥2,023.22 |
1,000 | ¥3.23713 | ¥3,237.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.50399 | ¥6,259.97 |