SN74LS107AD | |
---|---|
DigiKey Part Number | 296-3632-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS107AD |
Description | IC FF JK TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS107AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 45 MHz | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 6 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.09300 | ¥170.93 |
50 | ¥16.12740 | ¥806.37 |
100 | ¥13.74070 | ¥1,374.07 |
250 | ¥12.90220 | ¥3,225.55 |
500 | ¥11.28946 | ¥5,644.73 |
1,000 | ¥9.35409 | ¥9,354.09 |
2,500 | ¥8.70899 | ¥21,772.47 |
5,000 | ¥8.38643 | ¥41,932.15 |