A-MCSSP60010/R | |
---|---|
DigiKey Part Number | AE10192-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60010/R |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.18000 | ¥49.18 |
10 | ¥44.64500 | ¥446.45 |
100 | ¥39.33650 | ¥3,933.65 |
1,000 | ¥28.51914 | ¥28,519.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/026/A-MCSSP6%20GRAY%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/625/A-MCSSP6%20BLUE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/644/A-MCSSP6%20YELLOW%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/360/588/A-MCSSP6%20GREEN%20SERIES_tmb.jpg)