HLS-75R0 | |
---|---|
DigiKey Part Number | 298-10488-ND |
Manufacturer | |
Manufacturer Product Number | HLS-75R0 |
Description | HOOK&LOOP STRIP BLACK 50LBS 75' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,331.72000 | ¥1,331.72 |
10 | ¥1,293.69800 | ¥12,936.98 |
25 | ¥1,255.64680 | ¥31,391.17 |
50 | ¥1,217.59520 | ¥60,879.76 |
100 | ¥1,179.54630 | ¥117,954.63 |