HLSP3S-X0 | |
---|---|
DigiKey Part Number | 298-12292-ND |
Manufacturer | |
Manufacturer Product Number | HLSP3S-X0 |
Description | HOOK&LOOP STRIP BLACK 50LBS 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.34000 | ¥42.34 |
10 | ¥41.23100 | ¥412.31 |
30 | ¥40.08600 | ¥1,202.58 |
50 | ¥38.94060 | ¥1,947.03 |
100 | ¥37.79560 | ¥3,779.56 |
500 | ¥36.65010 | ¥18,325.05 |
1,000 | ¥35.50482 | ¥35,504.82 |