SJ3000 1/2"X50YD BLACK | |
---|---|
DigiKey Part Number | SJ300012B-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ3000 1/2"X50YD BLACK |
Description | HOOK&LOOP STRIP BLACK 31LBS 150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.10000 | ¥482.10 |
18 | ¥442.42222 | ¥7,963.60 |
36 | ¥425.40556 | ¥15,314.60 |
54 | ¥411.22426 | ¥22,206.11 |
108 | ¥388.53630 | ¥41,961.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/142/MFG_SJ3000-1X10YD-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/142/MFG_SJ3000-1X10YD-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/672/380/12-20-SJ3000-BLK_tmb.jpg)