SJ3000 1/2"X10YD BLACK | |
---|---|
DigiKey Part Number | SJ300012B-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ3000 1/2"X10YD BLACK |
Description | HOOK&LOOP STRIP BLACK 31LBS 30' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 30.00' (9.14m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 30.00' (9.14m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.11000 | ¥132.11 |
10 | ¥120.11400 | ¥1,201.14 |
25 | ¥117.10920 | ¥2,927.73 |
50 | ¥108.10140 | ¥5,405.07 |
100 | ¥102.09620 | ¥10,209.62 |
250 | ¥93.08800 | ¥23,272.00 |
500 | ¥87.08170 | ¥43,540.85 |
1,000 | ¥79.87548 | ¥79,875.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/759/SJ3000%201%5E2%5EX50YD%20BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/142/MFG_SJ3000-1X10YD-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/142/MFG_SJ3000-1X10YD-BLACK_tmb.jpg)