SJ3000 1/2"X1YD BLACK | |
---|---|
DigiKey Part Number | SJ300012B-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ3000 1/2"X1YD BLACK |
Description | HOOK&LOOP STRIP BLACK 31LBS 3' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 36.000" (914.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.71600 | ¥147.16 |
25 | ¥13.81280 | ¥345.32 |
50 | ¥13.21260 | ¥660.63 |
100 | ¥12.61160 | ¥1,261.16 |
250 | ¥11.41068 | ¥2,852.67 |
500 | ¥10.50988 | ¥5,254.94 |
1,000 | ¥9.00848 | ¥9,008.48 |
2,500 | ¥8.40787 | ¥21,019.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/759/SJ3000%201%5E2%5EX50YD%20BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/142/MFG_SJ3000-1X10YD-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/672/380/12-20-SJ3000-BLK_tmb.jpg)