SN74HCT573DWR | |
---|---|
DigiKey Part Number | 296-1210-2-ND - Tape & Reel (TR) 296-1210-1-ND - Cut Tape (CT) 296-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT573DWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT573DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.28080 | ¥82.02 |
100 | ¥2.62390 | ¥262.39 |
250 | ¥2.43600 | ¥609.00 |
500 | ¥2.06132 | ¥1,030.66 |
1,000 | ¥1.59287 | ¥1,592.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45232 | ¥2,904.64 |
6,000 | ¥1.35863 | ¥8,151.78 |
10,000 | ¥1.26493 | ¥12,649.30 |
50,000 | ¥1.17123 | ¥58,561.50 |