SN74HC74DT | |
---|---|
DigiKey Part Number | 296-SN74HC74DTTR-ND - Tape & Reel (TR) 296-SN74HC74DTCT-ND - Cut Tape (CT) 296-SN74HC74DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74DT |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.64900 | ¥96.49 |
25 | ¥9.16080 | ¥229.02 |
100 | ¥7.52440 | ¥752.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.03356 | ¥1,758.39 |
500 | ¥6.21558 | ¥3,107.79 |
1,250 | ¥4.90704 | ¥6,133.80 |
2,500 | ¥4.57991 | ¥11,449.77 |
6,250 | ¥4.35090 | ¥27,193.12 |
12,500 | ¥4.18733 | ¥52,341.62 |