CD74HC74MT | |
---|---|
DigiKey Part Number | 296-CD74HC74MTTR-ND - Tape & Reel (TR) 296-CD74HC74MTCT-ND - Cut Tape (CT) 296-CD74HC74MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC74MT |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC74MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.62437 | ¥4,218.28 |
1,250 | ¥4.44032 | ¥5,550.40 |
2,500 | ¥4.14431 | ¥10,360.77 |
6,250 | ¥3.93708 | ¥24,606.75 |
12,500 | ¥3.78907 | ¥47,363.38 |