SN74HC4851PWR | |
---|---|
DigiKey Part Number | 296-16983-2-ND - Tape & Reel (TR) 296-16983-1-ND - Cut Tape (CT) 296-16983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4851PWR |
Description | IC MUX 8:1 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.47500 | ¥54.75 |
25 | ¥5.14480 | ¥128.62 |
100 | ¥4.19960 | ¥419.96 |
250 | ¥3.90104 | ¥975.26 |
500 | ¥3.31990 | ¥1,659.95 |
1,000 | ¥2.65595 | ¥2,655.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.40695 | ¥4,813.90 |
6,000 | ¥2.24096 | ¥13,445.76 |
10,000 | ¥2.15797 | ¥21,579.70 |