SN74HC4060DT | |
---|---|
DigiKey Part Number | 296-SN74HC4060DTTR-ND - Tape & Reel (TR) 296-SN74HC4060DTCT-ND - Cut Tape (CT) 296-SN74HC4060DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060DT |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61500 | ¥106.15 |
25 | ¥10.07520 | ¥251.88 |
100 | ¥8.27710 | ¥827.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.73724 | ¥1,934.31 |
500 | ¥6.83746 | ¥3,418.73 |
1,250 | ¥5.39805 | ¥6,747.56 |
2,500 | ¥5.03816 | ¥12,595.40 |
6,250 | ¥4.78625 | ¥29,914.06 |
12,500 | ¥4.60632 | ¥57,579.00 |