SN74HC4060D | |
---|---|
DigiKey Part Number | 296-8326-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4060D |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61500 | ¥106.15 |
40 | ¥10.07550 | ¥403.02 |
120 | ¥8.27683 | ¥993.22 |
280 | ¥7.73714 | ¥2,166.40 |
520 | ¥6.83750 | ¥3,555.50 |
1,000 | ¥5.39803 | ¥5,398.03 |
2,520 | ¥5.03815 | ¥12,696.14 |
5,000 | ¥4.78625 | ¥23,931.25 |