SN74HC4020DR | |
---|---|
DigiKey Part Number | 296-26479-2-ND - Tape & Reel (TR) 296-26479-1-ND - Cut Tape (CT) 296-26479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4020DR |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18300 | ¥41.83 |
25 | ¥3.90720 | ¥97.68 |
100 | ¥3.12500 | ¥312.50 |
250 | ¥2.90196 | ¥725.49 |
500 | ¥2.45566 | ¥1,227.83 |
1,000 | ¥1.89756 | ¥1,897.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67083 | ¥4,177.07 |
5,000 | ¥1.56302 | ¥7,815.10 |
12,500 | ¥1.45523 | ¥18,190.38 |
25,000 | ¥1.37977 | ¥34,494.25 |