SN74HC373ANSR | |
---|---|
DigiKey Part Number | 296-SN74HC373ANSRTR-ND - Tape & Reel (TR) 296-SN74HC373ANSRCT-ND - Cut Tape (CT) 296-SN74HC373ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC373ANSR |
Description | IC D-TYPE TRANSP SGL 8:8 20SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.31600 | ¥63.16 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84400 | ¥484.40 |
250 | ¥4.49952 | ¥1,124.88 |
500 | ¥3.82946 | ¥1,914.73 |
1,000 | ¥3.06358 | ¥3,063.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36972 | ¥4,739.44 |