SN74HC273N | |
---|---|
DigiKey Part Number | 296-1587-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC273N |
Description | IC FF D-TYPE SNGL 8BIT 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
20 | ¥10.42250 | ¥208.45 |
40 | ¥9.89075 | ¥395.63 |
100 | ¥8.12440 | ¥812.44 |
260 | ¥7.59469 | ¥1,974.62 |
500 | ¥6.71152 | ¥3,355.76 |
1,000 | ¥5.29853 | ¥5,298.53 |
2,500 | ¥4.94529 | ¥12,363.23 |
5,000 | ¥4.69803 | ¥23,490.15 |