SN74HC251DR | |
---|---|
DigiKey Part Number | 296-14844-2-ND - Tape & Reel (TR) 296-14844-1-ND - Cut Tape (CT) 296-14844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251DR |
Description | IC MULTIPLEXER 1 X 8:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33894 | ¥3,347.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.84800 | ¥28.48 |
25 | ¥2.66240 | ¥66.56 |
100 | ¥2.12960 | ¥212.96 |
250 | ¥1.97740 | ¥494.35 |
500 | ¥1.67320 | ¥836.60 |
1,000 | ¥1.33894 | ¥1,338.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.57120 | ¥64.28 |
100 | ¥2.05660 | ¥205.66 |
250 | ¥1.90960 | ¥477.40 |
500 | ¥1.61586 | ¥807.93 |
1,000 | ¥1.29304 | ¥1,293.04 |