SN74HC240PWR | |
---|---|
DigiKey Part Number | 296-8269-2-ND - Tape & Reel (TR) 296-8269-1-ND - Cut Tape (CT) 296-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240PWR |
Description | IC BUFFER INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.74080 | ¥68.52 |
100 | ¥2.19250 | ¥219.25 |
250 | ¥2.03588 | ¥508.97 |
500 | ¥1.72252 | ¥861.26 |
1,000 | ¥1.33104 | ¥1,331.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21364 | ¥2,427.28 |
6,000 | ¥1.13532 | ¥6,811.92 |
10,000 | ¥1.05702 | ¥10,570.20 |
50,000 | ¥0.97872 | ¥48,936.00 |