SN74HC164D | |
---|---|
DigiKey Part Number | 296-8247-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC164D |
Description | IC 8-BIT SHIFT REGISTER 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.38200 | ¥83.82 |
50 | ¥7.95720 | ¥397.86 |
100 | ¥6.53660 | ¥653.66 |
250 | ¥6.11032 | ¥1,527.58 |
500 | ¥5.39980 | ¥2,699.90 |
1,000 | ¥4.26302 | ¥4,263.02 |
2,500 | ¥3.97884 | ¥9,947.10 |