SN74HC125DR | |
---|---|
DigiKey Part Number | 296-1192-2-ND - Tape & Reel (TR) 296-1192-1-ND - Cut Tape (CT) 296-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125DR |
Description | IC BUFFER NON-INVERT 6V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.73700 | ¥27.37 |
25 | ¥2.50280 | ¥62.57 |
100 | ¥1.86350 | ¥186.35 |
250 | ¥1.68868 | ¥422.17 |
500 | ¥1.39760 | ¥698.80 |
1,000 | ¥1.04820 | ¥1,048.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96084 | ¥2,402.10 |
5,000 | ¥0.90259 | ¥4,512.95 |
12,500 | ¥0.84436 | ¥10,554.50 |
25,000 | ¥0.77448 | ¥19,362.00 |
62,500 | ¥0.74537 | ¥46,585.62 |