SN74GTL2010PW | |
---|---|
DigiKey Part Number | 296-33915-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTL2010PW |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2010PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 10 | |
Voltage - VCCA | 1 V ~ 5 V | |
Voltage - VCCB | 1 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.51500 | ¥195.15 |
60 | ¥18.40783 | ¥1,104.47 |
120 | ¥15.68350 | ¥1,882.02 |
300 | ¥14.72647 | ¥4,417.94 |
540 | ¥12.88559 | ¥6,958.22 |
1,020 | ¥10.67669 | ¥10,890.22 |
2,520 | ¥9.94035 | ¥25,049.68 |
5,040 | ¥9.57218 | ¥48,243.79 |