PI6C49CB02Q3WEX | |
---|---|
DigiKey Part Number | 31-PI6C49CB02Q3WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB02Q3WEXCT-ND - Cut Tape (CT) 31-PI6C49CB02Q3WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB02Q3WEX |
Description | IC CLK BUFFER 1:2 250MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.42100 | ¥224.21 |
25 | ¥21.19440 | ¥529.86 |
100 | ¥18.36860 | ¥1,836.86 |
250 | ¥17.42612 | ¥4,356.53 |
500 | ¥15.63656 | ¥7,818.28 |
1,000 | ¥13.18741 | ¥13,187.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.52806 | ¥31,320.15 |
5,000 | ¥12.05708 | ¥60,285.40 |