LT8364EDE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8364EDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8364EDE#TRPBFCT-ND - Cut Tape (CT) 505-LT8364EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8364EDE#TRPBF |
Description | IC REG BST SEPIC 4A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8364EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.65600 | ¥496.56 |
25 | ¥46.94360 | ¥1,173.59 |
100 | ¥40.68600 | ¥4,068.60 |
250 | ¥38.59928 | ¥9,649.82 |
500 | ¥34.63514 | ¥17,317.57 |
1,000 | ¥29.21035 | ¥29,210.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.74984 | ¥69,374.60 |