SN74F38N | |
---|---|
DigiKey Part Number | 296-3590-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F38N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F38N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 7 mA | |
Current - Output High, Low | -, 64mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.64100 | ¥46.41 |
25 | ¥4.35920 | ¥108.98 |
100 | ¥3.55760 | ¥355.76 |
250 | ¥3.30480 | ¥826.20 |
500 | ¥2.81258 | ¥1,406.29 |
1,000 | ¥2.47587 | ¥2,475.87 |