SN74CB3Q3245PWR

DigiKey Part Number
296-19130-2-ND - Tape & Reel (TR)
296-19130-1-ND - Cut Tape (CT)
296-19130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3245PWR
Description
IC BUS SWITCH 8 X 1:1 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.33000¥8.33
10¥7.47300¥74.73
25¥7.09000¥177.25
100¥5.82330¥582.33
250¥5.44384¥1,360.96
500¥4.81084¥2,405.42
1,000¥3.79800¥3,798.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.54480¥7,089.60
6,000¥3.36755¥20,205.30
10,000¥3.24095¥32,409.50
Manufacturers Standard Package