SN74CB3Q3251PWR | |
---|---|
DigiKey Part Number | 296-18204-2-ND - Tape & Reel (TR) 296-18204-1-ND - Cut Tape (CT) 296-18204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3251PWR |
Description | IC MUX/DEMUX 1 X 8:1 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3251PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.11600 | ¥71.16 |
25 | ¥6.75680 | ¥168.92 |
100 | ¥5.54960 | ¥554.96 |
250 | ¥5.18744 | ¥1,296.86 |
500 | ¥4.58420 | ¥2,292.10 |
1,000 | ¥3.61914 | ¥3,619.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.37783 | ¥6,755.66 |
6,000 | ¥3.20893 | ¥19,253.58 |
10,000 | ¥3.08830 | ¥30,883.00 |