SN74AVCH8T245PWR | |
---|---|
DigiKey Part Number | 296-19112-2-ND - Tape & Reel (TR) 296-19112-1-ND - Cut Tape (CT) 296-19112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH8T245PWR |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH8T245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.59000 | ¥125.90 |
25 | ¥11.94920 | ¥298.73 |
100 | ¥9.81470 | ¥981.47 |
250 | ¥9.17484 | ¥2,293.71 |
500 | ¥8.10796 | ¥4,053.98 |
1,000 | ¥6.40108 | ¥6,401.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.97432 | ¥11,948.64 |
6,000 | ¥5.67558 | ¥34,053.48 |
10,000 | ¥5.46222 | ¥54,622.20 |