SN74AVCH1T45DBVR | |
---|---|
DigiKey Part Number | 296-19104-2-ND - Tape & Reel (TR) 296-19104-1-ND - Cut Tape (CT) 296-19104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH1T45DBVR |
Description | IC TRANSLATOR BIDIR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH1T45DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.48000 | ¥44.80 |
25 | ¥4.21320 | ¥105.33 |
100 | ¥3.43770 | ¥343.77 |
250 | ¥3.19324 | ¥798.31 |
500 | ¥2.71754 | ¥1,358.77 |
1,000 | ¥2.17409 | ¥2,174.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97027 | ¥5,910.81 |
6,000 | ¥1.83438 | ¥11,006.28 |
15,000 | ¥1.76643 | ¥26,496.45 |
30,000 | ¥1.69850 | ¥50,955.00 |