SN74AVC4T245RGYR | |
---|---|
DigiKey Part Number | 296-18231-2-ND - Tape & Reel (TR) 296-18231-1-ND - Cut Tape (CT) 296-18231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245RGYR |
Description | IC TRANSLATION TXRX 3.6V 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.57382 | ¥13,721.46 |
6,000 | ¥4.34512 | ¥26,070.72 |
15,000 | ¥4.18177 | ¥62,726.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.63800 | ¥96.38 |
25 | ¥9.14920 | ¥228.73 |
100 | ¥7.51440 | ¥751.44 |
250 | ¥7.02400 | ¥1,756.00 |
500 | ¥6.20726 | ¥3,103.63 |
1,000 | ¥4.90051 | ¥4,900.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.98000 | ¥99.80 |
25 | ¥9.47360 | ¥236.84 |
100 | ¥7.78120 | ¥778.12 |
250 | ¥7.27332 | ¥1,818.33 |
500 | ¥6.42760 | ¥3,213.80 |
1,000 | ¥5.07446 | ¥5,074.46 |