SN74AVCH4T245RGYR | |
---|---|
DigiKey Part Number | 296-18262-2-ND - Tape & Reel (TR) 296-18262-1-ND - Cut Tape (CT) 296-18262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245RGYR |
Description | IC TRANSLATION TXRX 3.6V 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.55300 | ¥115.53 |
25 | ¥10.89840 | ¥272.46 |
100 | ¥9.28670 | ¥928.67 |
250 | ¥8.72020 | ¥2,180.05 |
500 | ¥7.63018 | ¥3,815.09 |
1,000 | ¥6.32210 | ¥6,322.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.88613 | ¥17,658.39 |
6,000 | ¥5.66812 | ¥34,008.72 |
15,000 | ¥5.45011 | ¥81,751.65 |