SN74AUP2G80DQER | |
---|---|
DigiKey Part Number | 296-SN74AUP2G80DQERTR-ND - Tape & Reel (TR) 296-SN74AUP2G80DQERCT-ND - Cut Tape (CT) 296-SN74AUP2G80DQERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G80DQER |
Description | IC FF D-TYPE DUAL 1BIT 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G80DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 257 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.73040 | ¥68.26 |
100 | ¥2.03350 | ¥203.35 |
250 | ¥1.84272 | ¥460.68 |
500 | ¥1.52494 | ¥762.47 |
1,000 | ¥1.14367 | ¥1,143.67 |
2,500 | ¥1.04837 | ¥2,620.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.98485 | ¥4,924.25 |
10,000 | ¥0.92130 | ¥9,213.00 |
25,000 | ¥0.84505 | ¥21,126.25 |
50,000 | ¥0.81329 | ¥40,664.50 |