SN74AUP1G14DBVR | |
---|---|
DigiKey Part Number | 296-18213-2-ND - Tape & Reel (TR) 296-18213-1-ND - Cut Tape (CT) 296-18213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G14DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G14DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.75400 | ¥27.54 |
25 | ¥2.48240 | ¥62.06 |
100 | ¥1.71550 | ¥171.55 |
250 | ¥1.44448 | ¥361.12 |
500 | ¥1.17346 | ¥586.73 |
1,000 | ¥0.90270 | ¥902.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81245 | ¥2,437.35 |
6,000 | ¥0.76731 | ¥4,603.86 |
15,000 | ¥0.69961 | ¥10,494.15 |
30,000 | ¥0.65447 | ¥19,634.10 |
75,000 | ¥0.58676 | ¥44,007.00 |
150,000 | ¥0.56420 | ¥84,630.00 |