SN74AUP1G126YZPR | |
---|---|
DigiKey Part Number | 296-21014-2-ND - Tape & Reel (TR) 296-21014-1-ND - Cut Tape (CT) 296-21014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126YZPR |
Description | IC BUF NON-INVERT 3.6V 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.48000 | ¥44.80 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.43190 | ¥343.19 |
250 | ¥3.18796 | ¥796.99 |
500 | ¥2.71324 | ¥1,356.62 |
1,000 | ¥2.17062 | ¥2,170.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67899 | ¥5,036.97 |