SN74AUP1G125DSFR | |
---|---|
DigiKey Part Number | 296-27269-2-ND - Tape & Reel (TR) 296-27269-1-ND - Cut Tape (CT) 296-27269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.78000 | ¥27.80 |
25 | ¥2.50280 | ¥62.57 |
100 | ¥1.72910 | ¥172.91 |
250 | ¥1.45608 | ¥364.02 |
500 | ¥1.18320 | ¥591.60 |
1,000 | ¥0.91014 | ¥910.14 |
2,500 | ¥0.81911 | ¥2,047.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70064 | ¥3,503.20 |
10,000 | ¥0.63882 | ¥6,388.20 |
25,000 | ¥0.59760 | ¥14,940.00 |
50,000 | ¥0.53578 | ¥26,789.00 |
125,000 | ¥0.51517 | ¥64,396.25 |